text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1222M47Y5UQ6TV0

VY1 Series Ø 12 x 5 mm 2.2 nF 760/500VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2230
Product Specification Section
Vishay VY1222M47Y5UQ6TV0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC/500VAC
Dimension: T  5mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.475
2
$0.45
3
$0.435
4
$0.425
5+
$0.415