text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1101K31Y5SQ63V0

VY1 Series Ø8 x 5 mm 100 pF 760/500 VAC ±10% Y5S LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2434
Product Specification Section
Vishay VY1101K31Y5SQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 100pF
Tolerance (%): ±10%
Rated Voltage (VAC): 760VAC/500VAC
Dimension: T  5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.20
USD
Quantity
Unit Price
1,000
$0.0512
3,000
$0.0499
5,000
$0.0493
20,000
$0.0477
30,000+
$0.0466