text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDY1681MY5UCR

SMDY1 Series 680 pF ±20 % 760 V Y5U Surface Mount Ceramic Capacitor - SMD-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SMDY1681MY5UCR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 680pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10GΩ
Dimension: T  4mm x L  11.8mm x W  8.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.495
4,000+
$0.485