Manufacturer Part #
SMDY1471MY5UCR
SMDY1 Series 470 pF ±20 % 760 VAC Y5U SMT Singlelayer Ceramic Capacitor
Product Specification Section
Vishay SMDY1471MY5UCR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMDY1471MY5UCR - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 470pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 760VAC |
Operating Temp Range: | -55°C to +125°C |
Dimension: | T 4mm x L 11.8mm x W 8.6mm |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.505
2,000
$0.495
4,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount