Manufacturer Part #
SMDY1392MY5UDR
SMDY1 Series 3900 pF ±20 % 760 VAC Y5U SMT Singlelayer Ceramic Capacitor
Product Specification Section
Vishay SMDY1392MY5UDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMDY1392MY5UDR - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 3900pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 760VAC |
Operating Temp Range: | -55°C to +125°C |
Dimension: | T 4mm x L 16.2mm x W 14.6mm |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.73
1,000
$0.72
1,500
$0.715
2,000
$0.71
2,500+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount