Manufacturer Part #
SMDY1102MY5UCR
SMDY1 Series 1000 pF ±20 % 760 V Y5U Surface Mount Ceramic Capacitor - SMD-2
Product Specification Section
Vishay SMDY1102MY5UCR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMDY1102MY5UCR - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 1000pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 760VAC |
Operating Temp Range: | -55°C to +125°C |
Dissipation Factor: | 2.5% |
Insulation Resistance: | 10GΩ |
Dimension: | T 4mm x L 11.8mm x W 8.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.495
2,000
$0.485
3,000
$0.48
4,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount