text.skipToContent text.skipToNavigation

Manufacturer Part #

S503Z69Z5UL63L0R

S Series Ø17.5x6mm 50nF 500V -20/+80% Z5U General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2401
Product Specification Section
Vishay S503Z69Z5UL63L0R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.05µF
Tolerance (%): -20% to +80%
Rated Voltage: 500V
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.50
USD
Quantity
Unit Price
500
$0.545
1,000
$0.54
1,500
$0.535
2,000
$0.53
2,500+
$0.52