text.skipToContent text.skipToNavigation

Manufacturer Part #

S472M53Y5PN65T0R

Specialty Ceramic Capacitors 0.0047uF 1000V Y5P 20% (13.5 X 4mm) Radial 10mm 12

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Vishay S472M53Y5PN65T0R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage: 1000V
Operating Temp Range: -30°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10GΩ
Lead Spacing: 10mm
Dimension: W  4mm x D  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,175
USA:
8,175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.108
250
$0.105
1,000
$0.102
2,500
$0.0991
10,000+
$0.0934
Product Variant Information section