text.skipToContent text.skipToNavigation

Manufacturer Part #

S392M33Z5UN63L6R

S Series Ø 8.5 x 6 mm 3.9nF 1kV ±20 % Z5U General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S392M33Z5UN63L6R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 3900pF
Tolerance (%): ±20%
Rated Voltage: 1kV
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,548.00
USD
Quantity
Web Price
1,000
$0.0828
3,000
$0.0805
5,000
$0.0795
15,000
$0.0774
25,000+
$0.0755
Product Variant Information section