Manufacturer Part #
S181K25Y5PN6TJ5R
S Series 180 pF 1 kV Y5P LS=5 mm Radial Singlelayer Ceramic DC Disc Capacitor
Product Specification Section
Vishay S181K25Y5PN6TJ5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S181K25Y5PN6TJ5R - Technical Attributes
Attributes Table
Dielectric: | Y5P |
Capacitance: | 180pF |
Tolerance (%): | ±10% |
Rated Voltage: | 1kV |
Operating Temp Range: | -30°C to +85°C |
Lead Spacing: | 5mm |
Dimension: | T 4mm x D 6.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0822
4,000
$0.0808
6,000
$0.0799
10,000
$0.0789
20,000+
$0.0767
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole