S103M47Z5UN63L0R in Bag by Vishay | Specialty Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S103M47Z5UN63L0R

S Series Ø 12 x 4 mm 0.01 uF 1000 V 20% Z5U Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay S103M47Z5UN63L0R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.01µF
Tolerance (%): ±20%
Rated Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.30
USD
Quantity
Unit Price
1,000
$0.0913
3,000
$0.0888
4,000
$0.0881
10,000
$0.086
15,000+
$0.084
Product Variant Information section