text.skipToContent text.skipToNavigation

Manufacturer Part #

S103M47Z5UN63J7R

S Series Ø 12 x 6 mm 10 nF 1 kV ±20 % Z5U General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S103M47Z5UN63J7R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 10000pF
Tolerance (%): ±20%
Rated Voltage: 1kV
Dimension: T  4mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$859.00
USD
Quantity
Unit Price
1,000
$0.0912
3,000
$0.0886
4,000
$0.088
10,000
$0.0859
15,000+
$0.0839
Product Variant Information section