Manufacturer Part #
S102K43Y5PR63K7R
S Series Ø 11 x 6 mm 1 nF 3 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor
Product Specification Section
Vishay S102K43Y5PR63K7R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S102K43Y5PR63K7R - Technical Attributes
Attributes Table
Dielectric: | Y5P |
Capacitance: | 1000pF |
Tolerance (%): | ±10% |
Rated Voltage: | 3kV |
Dimension: | T 5mm x D 11mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
31,000
USA:
31,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0956
3,000
$0.0929
4,000
$0.0922
10,000
$0.0901
15,000+
$0.088
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole