Manufacturer Part #
S102K33Y5PP63K5R
S Series Ø 8.5 x 6 mm 1 nF 1 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor
Product Specification Section
Vishay S102K33Y5PP63K5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S102K33Y5PP63K5R - Technical Attributes
Attributes Table
Dielectric: | Y5P |
Capacitance: | 1nF |
Tolerance (%): | ±10% |
Rated Voltage: | 2kV |
Dimension: | T 4mm x D 8.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,972
USA:
8,972
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.06
3,000
$0.0584
5,000
$0.0577
15,000
$0.0561
25,000+
$0.0548
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole