Manufacturer Part #
RDEC71H475K2M1H03A
RDEC Series 5.5 x 3.15 mm 4.7 uF 50 V ±10 % X7S Multilayer Ceramic Capacitor
Product Specification Section
Murata RDEC71H475K2M1H03A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata RDEC71H475K2M1H03A - Technical Attributes
Attributes Table
Dielectric: | X7S |
Capacitance: | 4.7µF |
Tolerance (%): | ±10% |
Rated Voltage: | 50V |
Operating Temp Range: | -55°C to +125°C |
Dimension: | T 3.15mm x L 5.5mm x W 4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.198
4,000
$0.196
6,000
$0.194
8,000
$0.193
10,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole