Manufacturer Part #
RDE5C2A102J0P1H03B
RDE Series 1000 pF 100 V ±5 % C0G/NP0 LS=2.5 mm Radial Lead Ceramic Capacitor
Product Specification Section
Murata RDE5C2A102J0P1H03B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata RDE5C2A102J0P1H03B - Technical Attributes
Attributes Table
Dielectric: | C0G |
Capacitance: | 1000pF |
Tolerance (%): | ±5% |
Rated Voltage: | 100V |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 2.5mm |
Dimension: | L 5mm x W 2.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.113
1,500
$0.111
2,500
$0.11
7,500
$0.107
12,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole