Manufacturer Part #
RCER72A104K1A2H03B
Specialty Ceramic Capacitors .1uF 100V X7R 10% Radial 2.5mm 125C Automotive
Product Specification Section
Murata RCER72A104K1A2H03B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata RCER72A104K1A2H03B - Technical Attributes
Attributes Table
Dielectric: | X7R |
Capacitance: | 0.1µF |
Tolerance (%): | ±10% |
Rated Voltage: | 100V |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 2.5mm |
Dimension: | L 4mm x W 2.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.119
1,500
$0.116
2,500
$0.115
7,500
$0.113
12,500+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole