text.skipToContent text.skipToNavigation

Manufacturer Part #

RCE5C2A332J1A2H03B

RCE Series 3300 pF 100 V ±5% C0G/NP0 LS=2.5 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RCE5C2A332J1A2H03B - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 3300pF
Tolerance (%): ±5%
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: L  4mm x W  2.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$72.00
USD
Quantity
Unit Price
500
$0.144
1,500
$0.141
2,500
$0.14
7,500
$0.137
12,500+
$0.134
Product Variant Information section