Manufacturer Part #
K220J15C0GF53L2
22pF 50V C0G 5% Radial - Specialty Ceramic Capacitors
Product Specification Section
Vishay K220J15C0GF53L2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay K220J15C0GF53L2 - Technical Attributes
Attributes Table
Dielectric: | C0G |
Capacitance: | 22pF |
Tolerance (%): | ±5% |
Rated Voltage: | 50V |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 2.5mm |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Dimension: | T 2.6mm x L 4mm x W 4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.034
10,000
$0.0335
15,000
$0.0332
25,000
$0.0328
50,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole