Manufacturer Part #
K102K15X7RF5TL2
0.001uF 50V X7R 10% - Specialty Ceramic Capacitors
Product Specification Section
Vishay K102K15X7RF5TL2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay K102K15X7RF5TL2 - Technical Attributes
Attributes Table
Dielectric: | X7R |
Capacitance: | 1000pF |
Tolerance (%): | ±10% |
Rated Voltage: | 50V |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 2.5mm |
Dimension: | L 4mm x W 2.6mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0344
8,000
$0.0339
16,000
$0.0333
20,000
$0.0332
60,000+
$0.0321
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole