Manufacturer Part #
K101J15C0GF5TL2
100pF 50V C0G 5% - Specialty Ceramic Capacitors
Product Specification Section
Vishay K101J15C0GF5TL2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay K101J15C0GF5TL2 - Technical Attributes
Attributes Table
Dielectric: | C0G |
Capacitance: | 100pF |
Tolerance (%): | ±5% |
Rated Voltage: | 50V |
Operating Temp Range: | -55°C to +125°C |
Dissipation Factor: | 0.1% |
Lead Spacing: | 2.5mm |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Dimension: | T 2.6mm x L 4mm x W 4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0343
8,000
$0.0337
16,000
$0.0332
20,000
$0.033
60,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole