text.skipToContent text.skipToNavigation

Manufacturer Part #

K101J15C0GF53L2

100pF 50V C0G 5% Radial 2.5mm 125C - Specialty Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K101J15C0GF53L2 - Technical Attributes
Attributes Table
Dielectric: C0G
Capacitance: 100pF
Tolerance (%): ±5%
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 0.1%
Lead Spacing: 2.5mm
Temp Coefficient (ppm/C): ±30ppm/°C
Dimension: T  2.6mm x L  4mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.00
USD
Quantity
Unit Price
5,000
$0.034
10,000
$0.0335
15,000
$0.0332
25,000
$0.0328
50,000+
$0.032
Product Variant Information section