
Manufacturer Part #
H102K25X7RL6UJ5R
H 500V 1NF ±10% X7R AMMO E3
Product Specification Section
Vishay H102K25X7RL6UJ5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay H102K25X7RL6UJ5R - Technical Attributes
Attributes Table
Dielectric: | X7R |
Tolerance (%): | ±10% |
Rated Voltage: | 500V |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
180,000
USA:
180,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.0432
6,000
$0.042
8,000
$0.0417
20,000
$0.0408
30,000+
$0.0399
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole