text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3RA222MN4AP01F

DE1-RA Series Ø9 x 12 mm 2200 pF ±20 % 300 V LS=10 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Murata DE1E3RA222MN4AP01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: T  4mm x L  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,600
Germany (Online Only):
9,600
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$36.66
USD
Quantity
Unit Price
600
$0.0611
1,800
$0.0595
6,000
$0.0578
12,000
$0.0568
24,000+
$0.055
Product Variant Information section