Manufacturer Part #
DE1E3RA102MN4AN01F
1000pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Product Specification Section
Murata DE1E3RA102MN4AN01F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE1E3RA102MN4AN01F - Technical Attributes
Attributes Table
Dielectric: | E |
Capacitance: | 1000pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 250VAC |
Operating Temp Range: | -40°C to +125°C |
Lead Spacing: | 10mm |
Dimension: | L 10mm x D 7mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
600
$0.0644
1,800
$0.0627
6,000
$0.0609
12,000
$0.0599
24,000+
$0.058
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole