text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1B3KX331KN4AN01F

Cap Ceramic 330pF 250VAC B 10%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1B3KX331KN4AN01F - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 330pF
Tolerance (%): ±10%
Rated Voltage (VAC): 250VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$37.80
USD
Quantity
Unit Price
500
$0.0756
1,500
$0.0735
5,000
$0.0714
10,000
$0.0702
20,000+
$0.0679
Product Variant Information section