text.skipToContent text.skipToNavigation

Manufacturer Part #

CS45-B2GA101K-VKA

Specialty Ceramic Capacitors Suppression X1/Y2 100pF 440VAC/300VAC B 10% (6.5 X

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TDK CS45-B2GA101K-VKA - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 100pF
Tolerance (%): ±10%
Rated Voltage (VAC): 440VAC
Operating Temp Range: -25°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10000MΩ
Lead Spacing: 7.5mm
Dimension: T  5mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.90
USD
Quantity
Web Price
1,000
$0.0699
3,000
$0.068
5,000
$0.0671
15,000
$0.0653
25,000+
$0.0638
Product Variant Information section