text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR05CG220GM

CCR05 Series 2.29 x 4.83 x 4.83 mm 22 pF 200 V ±2 % LS= 5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CCR05CG220GM - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 22pF
Tolerance (%): ±2%
Rated Voltage: 200V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,076.00
USD
Quantity
Web Price
100
$5.41
200
$5.38
300
$5.37
400
$5.35
500+
$5.32
Product Variant Information section