Manufacturer Part #
CC45SL3DD470JYGNA
47pF 2000V SL 5% - Specialty Ceramic Capacitors
Product Specification Section
TDK CC45SL3DD470JYGNA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CC45SL3DD470JYGNA - Technical Attributes
Attributes Table
Dielectric: | SL |
Capacitance: | 47pF |
Tolerance (%): | ±5% |
Rated Voltage: | 2kV |
Operating Temp Range: | -25°C to +125°C |
Insulation Resistance: | 10000MΩ |
Temp Coefficient (ppm/C): | +350ppm/°C to -1000ppm/°C |
Dimension: | T 5mm x D 5.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0533
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole