text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAQ33

564R Series Ø8.4x4.3mm 3 pF 3 kV ±20% N2200 Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay 564R30GAQ33 - Technical Attributes
Attributes Table
Dielectric: N2200
Capacitance: 33pF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.3mm x D  8.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$110.00
USD
Quantity
Unit Price
250
$0.44
750
$0.43
2,500
$0.42
3,750+
$0.415
Product Variant Information section