text.skipToContent text.skipToNavigation

Manufacturer Part #

30LVSD22-R

30LVS Series Ø 8.4 mm 2.2 nF 250 VAC ±20 % Y5U LS=6.4mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 30LVSD22-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2.2nF
Tolerance (%): ±20%
Rated Voltage (VAC): 250VAC
Dimension: T  4.3mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,180.00
USD
Quantity
Unit Price
250
$1.20
500
$1.19
750
$1.18
1,250+
$1.17
Product Variant Information section