1C20Z5U104M050R in Reel by Vishay | Specialty Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1C20Z5U104M050R

1C Series 3.175x6.35x5.08mm 0.1 uF 50V ±20% Z5U LS=5.08mm Monolythic® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay 1C20Z5U104M050R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Dimension: T  3.175mm x L  6.35mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
2,500
$0.0648
5,000
$0.0637
7,500
$0.0631
12,500
$0.0623
25,000+
$0.0606
Product Variant Information section