text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP101MCPEF0KR

Cap Ceramic Single Suppression X1/Y1 100pF 760VAC/500VAC Y5S 20% (8 X 6mm) Radia

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay WKP101MCPEF0KR - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 100pF
Rated Voltage (VAC): 760VAC
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 12.5mm
Dimension: L  6mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Web Price
1,000
$0.34
2,000
$0.33
3,000
$0.325
4,000
$0.325
5,000+
$0.315
Product Variant Information section