text.skipToContent text.skipToNavigation

Manufacturer Part #

S332K47X7RN63J7R

S Series Ø12 x 4 mm LS=7.5 mm 0.0033 uF 1 kV ±10% X7R Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Vishay S332K47X7RN63J7R - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 3300pF
Rated Voltage: 1kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 7.5mm
Dimension: L  4mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
1,000
$0.105
3,000
$0.102
4,000
$0.101
10,000
$0.0986
15,000+
$0.0963
Product Variant Information section