text.skipToContent text.skipToNavigation

Manufacturer Part #

KTD101B106M80A0B00

KTD Series 100 V 10 uF Dipped Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con KTD101B106M80A0B00 - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 100V
Tolerance (%): ±20%
Ripple Current: 2A
Operating Temp Range: -55°C to +125°C
Lead Spacing: 10mm
Dimension: L  13.5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1600
Multiple Of:
10
Total
$11,328.00
USD
Quantity
Web Price
10
$7.29
30
$7.23
50
$7.20
150
$7.14
250+
$7.08
Product Variant Information section