text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX222MN4AN01F

DE1 Series Ø 9 x 7 mm 2200 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Murata DE1E3KX222MN4AN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200pF
Rated Voltage: 250V
Tolerance (%): ±20%
Dimension: T  7mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
29,500
Germany (Online Only):
29,500
222,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$30.00
USD
Quantity
Unit Price
500
$0.06
2,000
$0.058
5,000
$0.0567
12,500
$0.0555
20,000+
$0.0536
Product Variant Information section