text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1812Y103MXEAT

1812 10 nF 500 V ±20 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1812Y103MXEAT - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±20%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
4,000
$0.405
5,000+
$0.40
Product Variant Information section