VJ1206Y102KXAAC in Reel by Vishay | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y102KXAAC

±10% 50V Ceramic Capacitor X7R 1206

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay VJ1206Y102KXAAC - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$170.10
USD
Quantity
Unit Price
3,000
$0.0567
6,000
$0.0558
9,000
$0.0552
15,000
$0.0545
30,000+
$0.0531
Product Variant Information section