text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1111D3R0BXGQJ

Vishay 1111 3.0pF 1000V C0G .1pF HI FREQ rf cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1111D3R0BXGQJ - Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G/NP0
Rated Voltage: 1kV
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 1111 (2828 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,925.00
USD
Quantity
Web Price
1,000
$0.415
2,000
$0.405
3,000
$0.40
4,000
$0.395
5,000+
$0.385
Product Variant Information section