text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805A471KXCAT

VJ Series 470pF 10 % 200 V COG 0805 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay VJ0805A471KXCAT - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G
Rated Voltage: 200V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228,000
USA:
228,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.90
USD
Quantity
Unit Price
3,000
$0.0443
6,000
$0.0436
12,000
$0.0429
15,000
$0.0427
45,000+
$0.0413
Product Variant Information section