Manufacturer Part #
VJ0805A470KXACW1BC
0805 47 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Vishay VJ0805A470KXACW1BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ0805A470KXACW1BC - Technical Attributes
Attributes Table
Capacitance: | 47pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0134
12,000
$0.0131
20,000
$0.0129
60,000
$0.0126
100,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount