Manufacturer Part #
VJ0603Y102KXACW1BC
0603 1 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Vishay VJ0603Y102KXACW1BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ0603Y102KXACW1BC - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0057
16,000
$0.0055
60,000
$0.0053
100,000
$0.0052
200,000+
$0.005
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount