Manufacturer Part #
VJ0603A100JXACW1BC
0603 10 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Vishay VJ0603A100JXACW1BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ0603A100JXACW1BC - Technical Attributes
Attributes Table
Capacitance: | 10pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
44,000
USA:
4,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.007
16,000
$0.0067
40,000
$0.0066
100,000
$0.0064
160,000+
$0.0062
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount