text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402Y392KXXCW1BC

0402 3.9 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VJ0402Y392KXXCW1BC - Technical Attributes
Attributes Table
Capacitance: 3.9nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
10,000
$0.0104
30,000
$0.0101
40,000
$0.0099
100,000
$0.0097
150,000+
$0.0094