Manufacturer Part #
VJ0402Y152KXACW1BC
0402 1.5 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Vishay VJ0402Y152KXACW1BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ0402Y152KXACW1BC - Technical Attributes
Attributes Table
Capacitance: | 1500pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.007
30,000
$0.0068
50,000
$0.0067
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount