
Manufacturer Part #
VJ0402A101JXACW1BC
0402 100 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Vishay VJ0402A101JXACW1BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ0402A101JXACW1BC - Technical Attributes
Attributes Table
Capacitance: | 100pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0086
30,000
$0.0084
40,000
$0.0083
100,000
$0.0081
150,000+
$0.0079
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount