text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK107ABJ105KAHT

0603 1 uF 50 V ±10% Tolerance X5R Multilayer Ceramic capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2315
Product Specification Section
TAIYO YUDEN UMK107ABJ105KAHT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$92.40
USD
Quantity
Web Price
4,000
$0.0231
12,000
$0.0225
20,000
$0.0223
40,000
$0.0219
80,000+
$0.0214