text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105CG270JVHF

MLCC Cap Ceramic 27pF 50V C0G 5% SMD 0402 125C Paper T/R - Tape and Reel

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN UMK105CG270JVHF - Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Web Price
10,000
$0.0061
30,000
$0.0059
50,000
$0.0058
200,000
$0.0056
300,000+
$0.0055