text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105CG150JVHF

Multilayer Ceramic Capacitors ,0402,50V,C0G,15Pf,±5%

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2148
Product Specification Section
TAIYO YUDEN UMK105CG150JVHF - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,030,000
Germany (Online Only):
1,030,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$15.00
USD
Quantity
Web Price
10,000
$0.0015
40,000
$0.0014
200,000
$0.0013
400,000
$0.0013
1,250,000+
$0.0012