text.skipToContent text.skipToNavigation
Product Specification Section
TAIYO YUDEN UMK105CG102JVHF - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,800,000
USA:
7,800,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.00
USD
Quantity
Web Price
10,000
$0.0138
30,000
$0.0135
40,000
$0.0134
100,000
$0.0131
150,000+
$0.0129